Part Details for 536251674 by Molex
Overview of 536251674 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 536251674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-536251674-ND
|
DigiKey | 0.635 BTB PLGHSGCOVERASSY160CKTE Min Qty: 800 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2200 In Stock |
|
$5.5200 / $5.6400 | Buy Now |
DISTI #
536251674
|
Avnet Abacus | Conn Board to Board HDR 160 POS 0.63mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 536251674) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
536251674
|
Avnet Abacus | Conn Board to Board HDR 160 POS 0.63mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 536251674) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |