-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W0785
|
Newark | 0.635 Btb Plg Hsg Assy 90Ckt Embstp Pkg |Molex 53627-0974 (Alternate Part Number: 822348165568 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 700 |
|
$7.7100 | Buy Now |
DISTI #
59J0564
|
Newark | 0.635 Btb Plg Hsg Assy 90Ckt Embstp Pkg |Molex 53627-0974 (Alternate Part Number: 822348165568 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9300 / $7.3200 | Buy Now |
DISTI #
0536270974
|
Avnet Americas | Conn Board to Board HDR 90 POS 0.635mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0536270974) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.9487 / $9.7224 | Buy Now |
DISTI #
538-53627-0974
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 BtB Plg Hsg As ssy 90Ckt EmbsTp Pk RoHS: Compliant | 0 |
|
$6.7000 | Order Now |
|
Onlinecomponents.com | 0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, Lead-Free, 90 Circuits, with Embossed Tape with Cover Packaging RoHS: Compliant |
700 Partner Stock |
|
$7.3000 / $8.2900 | Buy Now |
DISTI #
75304608
|
Verical | Conn Board to Board HDR 90 POS 0.635mm Solder ST SMD SlimStack T/R Min Qty: 700 Package Multiple: 700 | Americas - 700 |
|
$7.5500 | Buy Now |
DISTI #
0536270974
|
Avnet Americas | Conn Board to Board HDR 90 POS 0.635mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0536270974) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.9487 / $9.7224 | Buy Now |
|
Master Electronics | 0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, Lead-Free, 90 Circuits, with Embossed Tape with Cover Packaging RoHS: Compliant |
700 Partner Stock |
|
$7.3000 / $8.2900 | Buy Now |
DISTI #
10193941
|
TestEquity LLC | Molex 53627-0974 SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Plug, 10.00 or 16.00mm Mated Height, 6.40mm Mated Width, 90 Circuits | 700 |
|
$8.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53627-0974
Molex
Buy Now
Datasheet
|
Compare Parts:
53627-0974
Molex
Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.354 inch | |
Body Length | 1.396 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |