-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W0787
|
Newark | Connectors .635 Header Surface Mnt 120 Ckt Rohs Compliant: Yes |Molex 53627-1274 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 700 |
|
$11.3700 | Buy Now |
DISTI #
59J0565
|
Newark | 0.635 Btb Plg Hsg Assy 120Ckt Embstp Pkg Rohs Compliant: Yes |Molex 53627-1274 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.2600 / $10.0100 | Buy Now |
DISTI #
55AK4069
|
Newark | Stacking Conn, Hdr, 120Pos, 0.635Mm Rohs Compliant: Yes |Molex 53627-1274 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$12.2800 / $17.4200 | Buy Now |
DISTI #
0536271274
|
Avnet Americas | Conn Board to Board PL 120 POS 0.635mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0536271274) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$9.2857 / $12.9921 | Buy Now |
DISTI #
538-53627-1274
|
Mouser Electronics | Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 120 CKT RoHS: Compliant | 1272 |
|
$10.9200 / $16.5800 | Buy Now |
|
Onlinecomponents.com | 0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, Lead-Free, 120 Circuits, with Embossed Tape with Cover Packaging RoHS: Compliant |
700 Partner Stock |
|
$7.3300 / $9.9800 | Buy Now |
|
Master Electronics | 0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, Lead-Free, 120 Circuits, with Embossed Tape with Cover Packaging RoHS: Compliant |
700 Partner Stock |
|
$7.3300 / $9.9800 | Buy Now |
DISTI #
10193944
|
TestEquity LLC | Molex 53627-1274 SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Plug, 10.00 or 16.00mm Mated Height, 6.40mm Mated Width, 120 Circuits | 700 |
|
$10.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53627-1274
Molex
Buy Now
Datasheet
|
Compare Parts:
53627-1274
Molex
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.354 inch | |
Body Length | 1.77 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53627-1274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53627-1274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P51L-120P-A-DA | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | 3M Electronics | 53627-1274 vs P51L-120P-A-DA |
P51L-120P-A-DA | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 53627-1274 vs P51L-120P-A-DA |
53627-1272 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE | Molex | 53627-1274 vs 53627-1272 |
5179029-5 | 0.8FH,P06H.5,120,08/Sn,TU | TE Connectivity | 53627-1274 vs 5179029-5 |
5179230-5 | 0.8FH,P05H.5,120,08/Sn,TU,SC | TE Connectivity | 53627-1274 vs 5179230-5 |