Part Details for 5362DWR by Molex
Overview of 5362DWR by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Renewable Energy
Automotive
Price & Stock for 5362DWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5362DWR-ND
|
DigiKey | SAFEWAY DUPLEX HEAVY DUTY GRADE Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$30.7900 | Buy Now |
DISTI #
31037800
|
Verical | Conn Power F/F 4Power/2Ground POS ST Panel Mount 6 Terminal 2 Port Safeway® RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$27.2400 | Buy Now |
DISTI #
Molex 5362DWR
|
PEI Genesis | Mains Power Connector | 6 |
|
Buy Now | |
DISTI #
10211418
|
TestEquity LLC | Molex 5362DWR 20A/125V 5-20R Red Receptacle, Duplexreceptacl | 6 |
|
$30.8000 | Buy Now |