Part Details for 5362I by Hubbell Premise Wiring
Overview of 5362I by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5362I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71944868
|
RS | RCPT, DUP SB, HUBPRO, 20A 125V, SM, IV | Hubbell Wiring Device-Kellems 5362I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$9.7600 / $12.6700 | Buy Now |
|
Onlinecomponents.com | RCPT, DUP SB, HUBPRO, 20A 125V, SM , IV |
1 In Stock |
|
$8.5800 / $12.1800 | Buy Now |
|
Master Electronics | RCPT, DUP SB, HUBPRO, 20A 125V, SM , IV |
1 In Stock |
|
$8.5800 / $12.1800 | Buy Now |