Part Details for 5364-0-15-80-23-80-10-0 by Mill-Max Mfg Corp
Overview of 5364-0-15-80-23-80-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5364-0-15-80-23-80-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0737
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 5364-0-15-80-23-80-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $1.0800 | Buy Now |
DISTI #
5364-0-15-80-23-80-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7007 | Buy Now |
DISTI #
575-5364015802380
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 23 CON RoHS: Compliant | 0 |
|
$0.6550 / $1.2700 | Order Now |
DISTI #
V99:2348_06499892
|
Arrow Electronics | 23 Position PCB Connector Tin over Nickel Plated Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1603 | Americas - 1015 |
|
$0.0240 / $0.0632 | Buy Now |
|
Future Electronics | 200 µm Tin over Nickel Plated 23 Position PCB Connector RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6700 / $0.7250 | Buy Now |
DISTI #
25852345
|
Verical | 23 Position PCB Connector Tin over Nickel Plated Min Qty: 94 Package Multiple: 1 Date Code: 1603 | Americas - 1015 |
|
$0.0240 | Buy Now |
DISTI #
000000000003134697
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 23 CON Min Qty: 1000 | 0 |
|
$0.1293 / $1.0000 | Buy Now |
Part Details for 5364-0-15-80-23-80-10-0
5364-0-15-80-23-80-10-0 CAD Models
5364-0-15-80-23-80-10-0 Part Data Attributes:
|
5364-0-15-80-23-80-10-0
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
5364-0-15-80-23-80-10-0
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |