Part Details for 536511-1 by TE Connectivity
Overview of 536511-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 536511-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5953
|
Newark | 2Mm Fb.asy.024.sig.rec.en.3.55 |Amp Te Connectivity 536511-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$7.2100 / $10.4700 | Buy Now |
DISTI #
2266-536511-1-ND
|
DigiKey | CONN RCPT FUTUREBUS 24P EDGE MNT Min Qty: 13 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
700 In Stock |
|
$5.1600 / $5.5800 | Buy Now |
DISTI #
A3278-ND
|
DigiKey | CONN RCPT FUTUREBUS 24P EDGE MNT Min Qty: 13 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2mm Centerline Futurebus+ Connectors RoHS: Compliant |
700 Partner Stock |
|
$7.5500 / $13.8200 | Buy Now |
DISTI #
18777625
|
Verical | Conn Backplane RCP 24 POS 2mm Press Fit RA Thru-Hole RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 | Americas - 700 |
|
$4.8400 / $5.2300 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 24 Contacts, Socket, 0.079 Pitch, Compliant Fit Terminal, Locking Mechanism | 508 |
|
$5.8050 / $11.6100 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 24 Contacts, Socket, 0.079 Pitch, Compliant Fit Terminal, Locking Mechanism | 436 |
|
$5.8050 / $11.6100 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 24 Contacts, Socket, 0.079 Pitch, Compliant Fit Terminal, Locking Mechanism | 38 |
|
$7.1595 / $11.6100 | Buy Now |
DISTI #
TE Connectivity 536511-1
|
PEI Genesis | Board Connector, 24 Contact( | 700 |
|
Buy Now |
Part Details for 536511-1
536511-1 CAD Models
536511-1 Part Data Attributes
|
536511-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
536511-1
TE Connectivity
24 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | Z-PACK | |
Board Mounting Option | PEG | |
Body Breadth | 0.465 inch | |
Body Depth | 0.805 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |