Part Details for 5366 by Molex
Overview of 5366 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1240
|
Newark | 5-20 Plug Hi-Impact |Molex 5366 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$20.7200 / $27.0900 | Buy Now |
DISTI #
06H9664
|
Avnet Americas | - Bulk (Alt: 06H9664) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$24.5200 / $28.0200 | Buy Now |
DISTI #
1301440053
|
Avnet Americas | - Bulk (Alt: 1301440053) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
06H9664
|
Avnet Americas | - Bulk (Alt: 06H9664) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$24.5200 / $28.0200 | Buy Now |
DISTI #
1301440053
|
Avnet Americas | - Bulk (Alt: 1301440053) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 5366
|
PEI Genesis | 5-20 PLUG HI-IMPACT | 0 |
|
Buy Now | |
DISTI #
10211419
|
TestEquity LLC | Molex 5366 Safeway Plug, 2 Pole/3 Wire, NEMA 5-20, 125V | 44 |
|
$20.0800 | Buy Now |