Part Details for 5366024 (ALTERNATE: 5366024) by RS Pro
Overview of 5366024 (ALTERNATE: 5366024) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5366024 (ALTERNATE: 5366024)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70614849
|
RS | Brushless DC Motor 24VDC 0.19Nm 5.4A 4000RPM 5mm Shaft Diameter 41 x 42 x 42nn | RS PRO 5366024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$64.0800 | Buy Now |