Part Details for 5370/15C SL005 by Alpha Wire
Overview of 5370/15C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5370/15C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2999
|
Newark | Shielded Multiconductor Cable, 15 Conductor, 16Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:15Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5370/15C SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,754.6400 | Buy Now |
DISTI #
5370/15CSL005-ND
|
DigiKey | CABLE 15COND 16AWG SHLD Min Qty: 500 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$24.8115 | Buy Now |
DISTI #
602-5370/15C-100
|
Mouser Electronics | Multi-Conductor Cables 16AWG 15C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$2,480.8700 | Order Now |
DISTI #
1745572
|
Farnell | CABLE, 16AWG, 15 CORE, SLATE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2,371.2083 | Buy Now |
Part Details for 5370/15C SL005
5370/15C SL005 CAD Models
5370/15C SL005 Part Data Attributes:
|
5370/15C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5370/15C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |