-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3579
|
Newark | Mezzanine Connector, Header, 20Pos, 2Row Rohs Compliant: Yes |Molex 53748-0208 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$1.2500 | Buy Now |
DISTI #
82AH2827
|
Newark | Mezzanine Connector, Header, 20Pos, 2Row Rohs Compliant: Yes |Molex 53748-0208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 864 |
|
$1.7000 / $2.4300 | Buy Now |
DISTI #
57H5747
|
Newark | Stacking Connector, Plug, 20Pos, 0.5Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Contact Material:Brass, Product Range:Slimstack Series Rohs Compliant: Yes |Molex 53748-0208 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9700 | Buy Now |
DISTI #
538-53748-0208
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20 Ckt Vert. Plug 0.5mm SMT Dual-Row RoHS: Compliant | 14970 |
|
$1.1300 / $2.2900 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 20 POS 0.5mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
582000 Partner Stock |
|
$1.0700 / $1.1400 | Buy Now |
|
Bristol Electronics | 20747 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 15925 |
|
$1.2713 / $3.3900 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 1432 |
|
$1.2713 / $3.3900 | Buy Now |
DISTI #
53748-0208
|
TTI | Board to Board & Mezzanine Connectors 20 Ckt Vert. Plug 0.5mm SMT Dual-Row RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$1.1000 | Buy Now |
DISTI #
SMC-53748-0208
|
Sensible Micro Corporation | CONN HDR VERT PLUG .5MM 2X10 3MM STACK RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 2960 |
|
$0.9590 / $1.0320 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53748-0208
Molex
Buy Now
Datasheet
|
Compare Parts:
53748-0208
Molex
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITHOUT VACCUM PICK-UP TAPE | |
Body Breadth | 0.169 inch | |
Body Depth | 0.094 inch | |
Body Length | 0.346 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .6116 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | 52991-0208 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.4036 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53748-0208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53748-0208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53309-2071 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug, | Molex | 53748-0208 vs 53309-2071 |