-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8615
|
Newark | Mezzanine Conn, Hdr, 50Pos, 2Row, 0.5Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount, Contact Material:Brass, Connector Type:Stacking Rohs Compliant: Yes |Molex 53748-0504 (Alternate Part Number: 800754359573 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1797 |
|
$3.2400 / $4.3100 | Buy Now |
DISTI #
28W0802
|
Newark | Connectors .50Mm 50P Vert Plug Smt 2R |Molex 53748-0504 (Alternate Part Number: 800754359573 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 21275 |
|
$2.5500 | Buy Now |
DISTI #
67X4902
|
Newark | Stacking Board Connector, Slimstack 53748 Series, Header, 0.5 Mm, 50, Surface Mount Rohs Compliant: Yes |Molex 53748-0504 (Alternate Part Number: 800754359573 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6000 | Buy Now |
DISTI #
0537480504
|
Avnet Americas | Conn Board to Board PL 50 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0537480504) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.2989 | Buy Now |
DISTI #
538-53748-0504
|
Mouser Electronics | Board to Board & Mezzanine Connectors .50MM 50P VERT PLUG SMT 2R RoHS: Compliant | 6742 |
|
$2.2600 / $2.9900 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 50 POS 0.5mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
21275 Partner Stock |
|
$2.3600 / $2.5200 | Buy Now |
DISTI #
19210510
|
Verical | Conn Board to Board PL 50 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$2.4500 / $2.5000 | Buy Now |
DISTI #
77312890
|
Verical | Conn Board to Board PL 50 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$2.7619 | Buy Now |
|
Bristol Electronics | 1499 |
|
RFQ | ||
DISTI #
0537480504
|
Avnet Americas | Conn Board to Board PL 50 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0537480504) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.2989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53748-0504
Molex
Buy Now
Datasheet
|
Compare Parts:
53748-0504
Molex
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SLIMSTACK, SHROUDED | |
Body Breadth | 0.169 inch | |
Body Depth | 0.094 inch | |
Body Length | 0.641 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7784 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.072 inch | |
Mating Information | 52991-0508 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.4036 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 53748-0504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53748-0504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P08-050-PLTC-B-G | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 53748-0504 vs P08-050-PLTC-B-G |
QTS0050A-1121-9F | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, LEAD FREE | Foxconn | 53748-0504 vs QTS0050A-1121-9F |
P08-050-PLT-A-G | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 53748-0504 vs P08-050-PLT-A-G |
53949-0501 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Plug, | Molex | 53748-0504 vs 53949-0501 |
QTS0050A-2121-9F | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, LEAD FREE | Foxconn | 53748-0504 vs QTS0050A-2121-9F |
TX15-50P-8ST-MN1 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug, | Japan Aviation Electronics Industry Limited | 53748-0504 vs TX15-50P-8ST-MN1 |
P08-050-PLT-B-G | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 53748-0504 vs P08-050-PLT-B-G |
P08-050-PLC-C-G | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 53748-0504 vs P08-050-PLC-C-G |
6123582-3 | .6FHP10H,050,S,GIG,08/Sn,ST,NSYes | TE Connectivity | 53748-0504 vs 6123582-3 |
P08-050-PLTC-B-G | 50 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | 53748-0504 vs P08-050-PLTC-B-G |