-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8276
|
Newark | Mezzanine Conn, Hdr, 60Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Molex 53748-0608 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7200 | Buy Now |
DISTI #
26AK4522
|
Newark | Mezzanine Conn, Hdr, 60Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Molex 53748-0608 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6200 / $5.0800 | Buy Now |
DISTI #
28W0804
|
Newark | 0.5Mm Btb Str Plug 60Ckt 537480608 Rohs Compliant: Yes |Molex 53748-0608 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9100 | Buy Now |
DISTI #
538-53748-0608
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60POS 3MM SMD 60P .5mm RoHS: Compliant | 2527 |
|
$2.7600 / $4.3700 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 60 POS 0.5mm Solder ST SMD SlimStackâ„¢ T/R RoHS: Compliant | 0 |
|
$2.5800 / $2.7700 | Buy Now |
DISTI #
53748-0608
|
TTI | Board to Board & Mezzanine Connectors 60POS 3MM SMD 60P .5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$2.7500 | Buy Now |
DISTI #
3865349
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 12000 Container: Reel | 0 |
|
$2.3338 | Buy Now |
DISTI #
3911758
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.0236 / $5.3134 | Buy Now |
DISTI #
3911758
|
Farnell | MEZZANINE CONN, HDR, 60POS, 2ROW, 0.5MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.0596 / $4.7330 | Buy Now |
DISTI #
3865349
|
Farnell | MEZZANINE CONN, HDR, 60POS, 2ROW, 0.5MM RoHS: Compliant Min Qty: 12000 Lead time: 33 Weeks, 2 Days Container: Reel | 0 |
|
$2.2728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53748-0608
Molex
Buy Now
Datasheet
|
Compare Parts:
53748-0608
Molex
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITHOUT VACCUM PICK-UP TAPE | |
Body Breadth | 0.169 inch | |
Body Depth | 0.094 inch | |
Body Length | 0.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8062 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | 52991-0608 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.4036 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53748-0608. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53748-0608, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84614-2 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 53748-0608 vs 84614-2 |
5179031-2 | 0.8FH,P08H.5,060,08/Sn,TU | TE Connectivity | 53748-0608 vs 5179031-2 |
5084615-2 | 0.8FH,P06H.5,060,30/Sn,TU | TE Connectivity | 53748-0608 vs 5084615-2 |
84615-2 | (84615-2) 0.8FH,P06H.5,060,30/SP,TU | TE Connectivity | 53748-0608 vs 84615-2 |