Part Details for 5375422 (ALTERNATE: 5375422) by RS Pro
Overview of 5375422 (ALTERNATE: 5375422) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5375422 (ALTERNATE: 5375422)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71852309
|
RS | Rechargeable Lead Acid Battery 4Ah 6V AGM General Purpose Faston F1 | RS PRO 5375422 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 85 |
|
$5.5600 / $6.8400 | Buy Now |