Part Details for 538445-000 by TE Connectivity
Overview of 538445-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 538445-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538445-000
|
Avnet Americas | 7524A1314-0 - Cable Rools/Shrink Tubing (Alt: 538445-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$3.0344 / $3.4259 | Buy Now |
DISTI #
571-538445-000
|
Mouser Electronics | Coaxial Cables 7524A1314-0 RoHS: Compliant | 0 |
|
$3.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$3.1400 | Buy Now |
DISTI #
RYC7524A1314-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7524A1314-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7524A1314-0 RoHS: Compliant | 0 |
|
$3.1300 / $8.8100 | Buy Now |
DISTI #
538445-000
|
Avnet Americas | 7524A1314-0 - Cable Rools/Shrink Tubing (Alt: 538445-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$3.0344 / $3.4259 | Buy Now |
DISTI #
538445-000
|
Avnet Americas | 7524A1314-0 - Cable Rools/Shrink Tubing (Alt: 538445-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$3.0344 / $3.4259 | Buy Now |
DISTI #
RYC7524A1314-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7524A1314-0 | 0 |
|
Buy Now | |
|
Master Electronics | 7524A1314-0 RoHS: Compliant | 0 |
|
$3.1300 / $8.8100 | Buy Now |
Part Details for 538445-000
538445-000 CAD Models
538445-000 Part Data Attributes
|
538445-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
538445-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 2 Days | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 3.86 mm | |
IEC Conformance | NO | |
Jacket Material | THERMORAD S | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |