Part Details for 539793-8 by TE Connectivity
Overview of 539793-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 539793-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W4131
|
Newark | Crimp Die Set Hv 50Mm? Shielded Braid |Amp Te Connectivity 539793-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,297.8200 / $1,343.5400 | Buy Now |
DISTI #
539793-8-ND
|
DigiKey | CRIMP DIE SET HV 50MM SHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,304.8700 | Buy Now |
DISTI #
539793-8
|
Avnet Americas | CRIMP DIE SET HV 50MM SHIELDED BRAID - Bulk (Alt: 539793-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,051.3800 / $1,265.2200 | Buy Now |
DISTI #
571-539793-8
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP DIE SET HV 50MM SHIELDED BRAID RoHS: Not Compliant | 0 |
|
$1,247.3800 / $1,291.8700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$1,086.5900 | Buy Now |
DISTI #
AMP539793-8
|
Heilind Electronics | CRIMP DIE SET HV 50MM? SHIELDE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,167.0300 / $1,254.8200 | Buy Now |
DISTI #
539793-8
|
Avnet Americas | CRIMP DIE SET HV 50MM SHIELDED BRAID - Bulk (Alt: 539793-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,051.3800 / $1,265.2200 | Buy Now |
DISTI #
AMP539793-8
|
Interstate Connecting Components | CRIMP DIE SET HV 50MM? SHIELDE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,167.0300 / $1,254.8200 | Buy Now |