-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7657
|
Newark | Firewire Ieee Conn, Rcpt, 6Pos, Pcb Rohs Compliant: Yes |Molex 53984-0681 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$7.7800 / $9.5600 | Buy Now |
DISTI #
57AC5222
|
Newark | 2.0 I/O Ra Flat Dip Wafer Assy 6Ckt Rohs Compliant: Yes |Molex 53984-0681 Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 | Buy Now |
DISTI #
0539840681
|
Avnet Americas | Conn Firewire SKT 6 POS 2mm Solder RA Through Hole Tray - Trays (Alt: 0539840681) RoHS: Compliant Min Qty: 770 Package Multiple: 770 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.2707 / $6.2673 | Buy Now |
DISTI #
538-53984-0681
|
Mouser Electronics | IEEE 1394 Connectors 2mm Shld RA PCB Sckt Reflow Dip RoHS: Compliant | 521 |
|
$5.2100 / $8.4600 | Buy Now |
DISTI #
71716455
|
RS | 2.00mm Pitch IEEE 1394-1995 Shielded I/O Socket, Right-Angle, Flat, Reflow Dip | Molex Incorporated 53984-0681 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$5.3700 / $6.9800 | Buy Now |
|
Onlinecomponents.com | IEEE 1394-1995 Shielded I/O PCB Socket - 6 Circuits - 2.00mm Pitch - Right-Angle - Flat - Reflow Dip. RoHS: Compliant |
10 Partner Stock |
|
$4.2200 / $6.0500 | Buy Now |
DISTI #
77320516
|
Verical | Conn IEEE 1394 F 6 POS 2mm Solder RA Thru-Hole 6 Terminal 1 Port Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 408 |
|
$5.9552 / $6.4603 | Buy Now |
DISTI #
53984-0681
|
TTI | IEEE 1394 Connectors 2mm Shld RA PCB Sckt Reflow Dip RoHS: Compliant pbFree: Pb-Free Min Qty: 770 Package Multiple: 7 Container: Tray | Americas - 0 |
|
$4.4400 / $4.7200 | Buy Now |
DISTI #
0539840681
|
Avnet Asia | Conn Firewire SKT 6 POS 2mm Solder RA Through Hole Tray (Alt: 0539840681) RoHS: Compliant Min Qty: 770 Package Multiple: 770 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | IEEE 1394-1995 Shielded I/O PCB Socket - 6 Circuits - 2.00mm Pitch - Right-Angle - Flat - Reflow Dip. RoHS: Compliant |
10 Partner Stock |
|
$4.2200 / $6.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53984-0681
Molex
Buy Now
Datasheet
|
Compare Parts:
53984-0681
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |