-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG PVF2 R 16-14HD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H5776
|
Newark | Terminal,pidg Pvf2 R 16-14Hd Rohs Compliant: No |Amp Te Connectivity 53984-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
A136303-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
329 In Stock |
|
$0.7040 / $1.3100 | Buy Now |
DISTI #
53984-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin-Lead Loose Piece - Bulk (Alt: 53984-1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-53984-1
|
Mouser Electronics | Terminals PVC-RING 16-18 NAT #1/4M6 RoHS: Not Compliant | 0 |
|
$0.9080 / $0.9380 | Order Now |
DISTI #
71995313
|
RS | Terminal, PIDG, Pvf2 R 16-14Hd | TE Connectivity 53984-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.3500 | RFQ |
|
Onlinecomponents.com | TERMINAL,PIDG PVF2 R 16-14HD |
1952 Partner Stock |
|
$0.9370 / $1.5700 | Buy Now |
DISTI #
53984-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin-Lead Loose Piece - Bulk (Alt: 53984-1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
53984-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin-Lead Loose Piece - Bulk (Alt: 53984-1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
4323964
|
Farnell | CRIMP TERMINALS - RING TONGUE RoHS: Not Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 1600 |
|
$1.3359 | Buy Now |
DISTI #
3153262
|
Farnell | TERMINAL,PIDG PVF2 R 16-14HD RoHS: Not Compliant Min Qty: 2500 Lead time: 12 Weeks, 3 Days Container: Each | 0 |
|
$1.0138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53984-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53984-1
TE Connectivity
TERMINAL,PIDG PVF2 R 16-14HD
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.04 mm2 | |
Wire Gauge | 16 AWG |