Part Details for 53K415-272N5 by Rosenberger
Overview of 53K415-272N5 by Rosenberger
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53K415-272N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1337-ND
|
DigiKey | CONN N TYPE JACK ST 50OHM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
94 In Stock |
|
$16.9736 / $21.6600 | Buy Now |
|
Dynamic Solutions GmbH | 3100 |
|
RFQ |
Part Details for 53K415-272N5
53K415-272N5 CAD Models
53K415-272N5 Part Data Attributes
|
53K415-272N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53K415-272N5
Rosenberger
RF N Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.654 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Panel Mount | YES | |
Total Number of Contacts | 1 |