-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 4565, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3297
|
Newark | Rotary Potentiometer, 10Kohm, 20%, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:500Mw, Resistance Tolerance:± 20%, Product Range:53 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:0.25" Rohs Compliant: Yes |Bourns 53AAA-B28-B15L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9000 | Buy Now |
DISTI #
53AAA-B28-B15L-ND
|
DigiKey | POT 10K OHM 1/2W PLASTIC LINEAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
231 In Stock |
|
$6.7103 / $12.9600 | Buy Now |
DISTI #
53AAA-B28-B15L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 53AAA-B28-B15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$5.7275 / $6.5064 | Buy Now |
DISTI #
652-53AAA-B28-B15L
|
Mouser Electronics | Potentiometers 10K 20% 1/2" Sealed Square RoHS: Compliant | 76 |
|
$6.6300 / $12.3800 | Buy Now |
DISTI #
70154640
|
RS | Potentiometer Conductive Plastic 10 kOhms Shaft Dia 0.25In Power 0.5W 53 Series | Bourns 53AAA-B28-B15L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1900 / $11.9900 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (31.12 X 12.5 X 18.25mm) Solder Lug Panel Mount RoHS: Compliant |
255 In Stock |
|
$6.0300 / $11.2000 | Buy Now |
|
Quest Components | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.5 W, 10000 ohm | 2 |
|
$9.3150 / $13.9725 | Buy Now |
DISTI #
53AAA-B28-B15L
|
TTI | Potentiometers 10K 20% 1/2" Sealed Square pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Kit |
Americas - 125 In Stock |
|
$6.8000 / $12.2600 | Buy Now |
DISTI #
53AAA-B28-B15L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 53AAA-B28-B15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$5.7275 / $6.5064 | Buy Now |
DISTI #
53AAA-B28-B15L
|
TME | Potentiometer: shaft, single turn, 10kΩ, ±20%, 500mW, linear, IP64 Min Qty: 1 | 2 |
|
$10.7000 / $14.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53AAA-B28-B15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
53AAA-B28-B15L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 4565, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 12.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 8.89 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 53AAA-B28-B15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53AAA-B28-B15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53AAA-B24-B15L | Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 4565, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 53AAA-B28-B15L vs 53AAA-B24-B15L |
92A1A-B24-B15 | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.5W, 10000ohm, 5/8 INCH, SQUARE, 3 PINS | Bourns Inc | 53AAA-B28-B15L vs 92A1A-B24-B15 |
575SX1A48S103SS | Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 53AAA-B28-B15L vs 575SX1A48S103SS |
575SX1A48F103SS | Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 53AAA-B28-B15L vs 575SX1A48F103SS |