Part Details for 53AAD-B28-B10L by Bourns Inc
Overview of 53AAD-B28-B10L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 53AAD-B28-B10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P8262
|
Newark | Panel Control - 1/2" (12.5Mm) Sq 1-Turn /Tray Packaging Rohs Compliant: Yes |Bourns 53AAD-B28-B10L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $5.5500 | Buy Now |
DISTI #
53AAD-B28-B10L-ND
|
DigiKey | POT 1K OHM 1/2W PLASTIC LINEAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
385 In Stock |
|
$5.7613 / $11.1300 | Buy Now |
DISTI #
53AAD-B28-B10L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 53AAD-B28-B10L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.9175 / $5.5863 | Buy Now |
DISTI #
652-53AAD-B28-B10L
|
Mouser Electronics | Potentiometers 1/2" SQ 1TURN 1K 20% PANEL CONTROL RoHS: Compliant | 480 |
|
$5.7600 / $11.0600 | Buy Now |
DISTI #
73195885
|
RS | PANEL CONTROL - 1/2(12.5MM) SQ 1-TURNTray Packaging | Bourns 53AAD-B28-B10L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8200 / $8.0300 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (31.12 X 12.5 X 18.25mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$4.8700 / $10.1500 | Buy Now |
DISTI #
53AAD-B28-B10L
|
TTI | Potentiometers 1/2" SQ 1TURN 1K 20% PANEL CONTROL pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Kit |
Americas - 155 In Stock |
|
$6.0900 / $10.9500 | Buy Now |
DISTI #
53AAD-B28-B10L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 53AAD-B28-B10L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.9175 / $5.5863 | Buy Now |
DISTI #
53AAD-B28-B10L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 53AAD-B28-B10L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.9175 / $5.5863 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (31.12 X 12.5 X 18.25mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$4.8700 / $10.1500 | Buy Now |
Part Details for 53AAD-B28-B10L
53AAD-B28-B10L CAD Models
53AAD-B28-B10L Part Data Attributes
|
53AAD-B28-B10L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
53AAD-B28-B10L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 4965
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 12.5 mm | |
Package Style | Panel Mount | |
Package Width | 8.89 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 20% |