Part Details for 53AS120-K06N3 by Rosenberger
Overview of 53AS120-K06N3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53AS120-K06N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AS120-K06N3-ND
|
DigiKey | N TYPE ATTENUATOR Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
476-53AS120-K06N3
|
Mouser Electronics | Attenuators - Interconnects attenuator RoHS: Compliant | 0 |
|
$436.4600 / $471.0400 | Order Now |
|
Dynamic Solutions GmbH | 5000 |
|
RFQ |
Part Details for 53AS120-K06N3
53AS120-K06N3 CAD Models
53AS120-K06N3 Part Data Attributes:
|
53AS120-K06N3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53AS120-K06N3
Rosenberger
Fixed Attenuator, 0MHz Min, 10000MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | N | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.01 dBm | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.1 |