Part Details for 53CAA-E28-A13L by Bourns Inc
Overview of 53CAA-E28-A13L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 53CAA-E28-A13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4826
|
Newark | Potentiometer, Cermet, 1W, 5000Ohm, 10% +/-Tol, 150Ppm/Cel, 1 Turn(S) |Bourns 53CAA-E28-A13L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 / $8.8200 | Buy Now |
DISTI #
2266-53CAA-E28-A13L-ND
|
DigiKey | POT 5K OHM 1W CERMET LINEAR Min Qty: 15 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$5.9300 | Buy Now |
DISTI #
53CAA-E28-A13L-ND
|
DigiKey | POT 5K OHM 1W CERMET LINEAR Min Qty: 15 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4045 | Buy Now |
DISTI #
53CAA-E28-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 53CAA-E28-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$5.7275 / $6.5064 | Buy Now |
DISTI #
652-53CAA-E28-A13L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN | 0 |
|
$6.7000 / $12.9500 | Order Now |
DISTI #
73195887
|
RS | PANEL CONTROL - 1/2(12.5MM) SQ 1-TURNTray Packaging | Bourns 53CAA-E28-A13L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1900 / $11.9900 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (31.12 X 12.5 X 18.25mm) Solder Lug Panel Mount RoHS: Compliant |
73 In Stock |
|
$8.3400 / $16.5100 | Buy Now |
DISTI #
53CAA-E28-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 53CAA-E28-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$5.7275 / $6.5064 | Buy Now |
DISTI #
53CAA-E28-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 53CAA-E28-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$5.7275 / $6.5064 | Buy Now |
DISTI #
Bourns 53CAA-E28-A13L
|
PEI Genesis | Potentiometer Cermet | 44 |
|
Buy Now |
Part Details for 53CAA-E28-A13L
53CAA-E28-A13L CAD Models
53CAA-E28-A13L Part Data Attributes
|
53CAA-E28-A13L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
53CAA-E28-A13L
Bourns Inc
RES,TAPPED,CERMET,5K OHMS,10% +/-TOL,-150,150PPM TC,4565 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 12.5 mm | |
Package Style | Panel Mount | |
Package Width | 8.89 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 10% |