Part Details for 53D103G016HL6 by Vishay Intertechnologies
Overview of 53D103G016HL6 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53D103G016HL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F2321
|
Newark | Aluminum Electrolytic Capacitor 10000Uf, 16V, 10%, Axial, Capacitance:10000Μf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: No |Vishay 53D103G016HL6 Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4100 / $15.2500 | Buy Now |
DISTI #
53D103G016HL6
|
Avnet Americas | Cap Aluminum 10000uF 16V -10% to 75% (22.5 X 54.4mm) Axial Can 2840mA 1000 hr 85°C - Bulk (Alt: 53D103G016HL6) RoHS: Not Compliant Min Qty: 95 Package Multiple: 95 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3393 / $16.9459 | Buy Now |
DISTI #
75-53D16V10000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 16volts 10000uF -10% +75% RoHS: Not Compliant | 183 |
|
$13.2700 / $19.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 95 | 0 |
|
$13.1800 | Buy Now |
DISTI #
53D103G016HL6
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 16volts 10000uF -10% +75% RoHS: Compliant pbFree: Pb-Free Min Qty: 95 Package Multiple: 95 Container: Bulk | Americas - 0 |
|
$13.1400 / $14.2200 | Buy Now |
DISTI #
53D103G016HL6
|
Avnet Americas | Cap Aluminum 10000uF 16V -10% to 75% (22.5 X 54.4mm) Axial Can 2840mA 1000 hr 85°C - Bulk (Alt: 53D103G016HL6) RoHS: Not Compliant Min Qty: 95 Package Multiple: 95 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3393 / $16.9459 | Buy Now |
DISTI #
53D103G016HL6
|
Avnet Americas | Cap Aluminum 10000uF 16V -10% to 75% (22.5 X 54.4mm) Axial Can 2840mA 1000 hr 85°C - Bulk (Alt: 53D103G016HL6) RoHS: Not Compliant Min Qty: 95 Package Multiple: 95 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3393 / $16.9459 | Buy Now |
DISTI #
1320518
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 16V, 10%, AXIAL RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$13.9086 / $20.9954 | Buy Now |
DISTI #
1320518
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 16V, 10%, AXIAL RoHS: Not Compliant Min Qty: 95 Lead time: 42 Weeks, 4 Days Container: Each | 0 |
|
$14.9806 / $15.8854 | Buy Now |
Part Details for 53D103G016HL6
53D103G016HL6 CAD Models
53D103G016HL6 Part Data Attributes
|
53D103G016HL6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
53D103G016HL6
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 10000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 52 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 2.4 mA | |
Length | 54.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2840 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |