Part Details for 53S101-1N9N5 by Rosenberger
Overview of 53S101-1N9N5 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 53S101-1N9N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1349-ND
|
DigiKey | CONN N TYPE PLUG STR 50OHM - Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
75 In Stock |
|
$7.8180 / $12.9300 | Buy Now |
DISTI #
476-53S101-1N9N5
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT PLUG RoHS: Compliant | 47 |
|
$13.2300 / $16.7000 | Buy Now |
|
Dynamic Solutions GmbH | 3500 |
|
RFQ |
Part Details for 53S101-1N9N5
53S101-1N9N5 CAD Models
53S101-1N9N5 Part Data Attributes
|
53S101-1N9N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53S101-1N9N5
Rosenberger
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | INSERTION LOSS AND VSWR MAX AT: 8 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.05 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.22 |