Part Details for 54-099 by NTE Electronics Inc
Overview of 54-099 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54-099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X3430
|
Newark | Toggle Switch, Dpdt, 20A, 277Vac, Panel, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:-, Product Range:-, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Nte Electronics 54-099 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | TOGGLE SWITCH, DPDT 20A ON-NONE-ON 125VAC SCREW TERMINALS | 3 |
|
$12.4875 / $16.6500 | Buy Now |