Part Details for 540-99-028-24-000-1 by PRECI-DIP SSA
Overview of 540-99-028-24-000-1 by PRECI-DIP SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 540-99-028-24-000-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 25 |
|
$1.5000 / $2.4000 | Buy Now | |
DISTI #
3074457345656076122
|
Avnet Abacus | PLC 028 7.62mm Carrier Std (Alt: 3074457345656076122) RoHS: Not Compliant Min Qty: 29 Package Multiple: 29 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 540-99-028-24-000-1
540-99-028-24-000-1 CAD Models
540-99-028-24-000-1 Part Data Attributes:
|
540-99-028-24-000-1
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
540-99-028-24-000-1
PRECI-DIP SSA
IC Socket, PLCC28, 28 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC28 | |
JESD-609 Code | e0 | |
Number of Contacts | 28 |