Part Details for 540-99-084-17-400200 by Mill-Max Mfg Corp
Overview of 540-99-084-17-400200 by Mill-Max Mfg Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 540-99-084-17-400200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ |
Part Details for 540-99-084-17-400200
540-99-084-17-400200 CAD Models
540-99-084-17-400200 Part Data Attributes:
|
540-99-084-17-400200
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
540-99-084-17-400200
Mill-Max Mfg Corp
IC Socket, PLCC84, 84 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLARIZED, STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Number of Contacts | 84 |
Alternate Parts for 540-99-084-17-400200
This table gives cross-reference parts and alternative options found for 540-99-084-17-400200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 540-99-084-17-400200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
940-99-084-17-400004 | IC Socket, PLCC84, 84 Contact(s) | Mill-Max Mfg Corp | 540-99-084-17-400200 vs 940-99-084-17-400004 |