Part Details for 54020-68030 by Amphenol FCi
Overview of 54020-68030 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 54020-68030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PLCC68, IC SOCKET | 10 |
|
$2.1600 / $4.3200 | Buy Now |
|
Quest Components | PLCC68, IC SOCKET | 7 |
|
$2.8800 / $4.3200 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant Container: Bulk | 4 |
|
RFQ |
Part Details for 54020-68030
54020-68030 CAD Models
54020-68030 Part Data Attributes
|
54020-68030
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
54020-68030
Amphenol FCi
IC Socket, PLCC68, 68 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC68 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Number of Contacts | 68 |
Alternate Parts for 54020-68030
This table gives cross-reference parts and alternative options found for 54020-68030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54020-68030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCS-068A-1-LF | PLCC68, IC SOCKET, ROHS COMPLIANT | TE Connectivity | 54020-68030 vs PCS-068A-1-LF |