Part Details for 54050C by Murata Power Solutions
Overview of 54050C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54050C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M8754
|
Newark | Current Transformer, Turns Ratio:1:1:50, Inductance:3.8Mh, Primary Current:15A, Et Constant:-, Frequency Range:50Khz To 500Khz, Dc Resistance Secondary:0.5Ohm, Dc Resistance Primary:0.007Ohm, Transformer Mounting:Surface Mount Rohs Compliant: Yes |Murata Power Solutions 54050C Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 | Buy Now |
DISTI #
811-1197-1-ND
|
DigiKey | CURR SENSE XFMR 1:1:50 15A SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
430 In Stock |
|
$0.9900 / $2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
DISTI #
000000000002649268
|
Sager | Current Transformers 15A CURR SENSE TXFR 1:1:50 SM Min Qty: 1 | 0 |
|
$1.0900 / $1.2300 | Buy Now |