Part Details for 5406203-1 by TE Connectivity
Overview of 5406203-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5406203-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8781
|
Newark | Modular Connectors/Ethernet Connectors Mj Assy |Amp Te Connectivity 5406203-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 243 |
|
$10.9200 / $16.2400 | Buy Now |
DISTI #
89M5446
|
Newark | Mj Assy,4P,8Pos,sh,cat5,ns P/O |Amp Te Connectivity 5406203-1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 | Buy Now |
DISTI #
2266-5406203-1-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 10 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
243 In Stock |
|
$10.3900 / $10.9900 | Buy Now |
DISTI #
5406203-1-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8200 | Buy Now |
DISTI #
5406203-1
|
Avnet Americas | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 5e - Trays (Alt: 5406203-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 80 Lead time: 0 Weeks, 1 Days Container: Tray | 0 |
|
$8.9306 / $10.0829 | Buy Now |
DISTI #
571-5406203-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ ASSY,4P,8POS,SH CAT5,NS P/O RoHS: Compliant | 0 |
|
$10.2900 | Order Now |
DISTI #
73776269
|
RS | MJ ASSY,4P,8POS, SH, CAT5,NS P/O | TE Connectivity 5406203-1 Min Qty: 1600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0070 | RFQ |
|
Future Electronics | 8 Position 1x4 Right Angle Through Hole Stacked RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 20 Container: Tray | 0Tray |
|
$9.9800 / $10.2300 | Buy Now |
|
Future Electronics | 8 Position 1x4 Right Angle Through Hole Stacked RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0Tray |
|
$9.9800 / $10.1000 | Buy Now |
DISTI #
AMP5406203-1
|
Heilind Electronics | MJ ASSY,4P,8POS,SH,CAT5,NS P/O | Americas - 0 in Stock |
|
Buy Now |
Part Details for 5406203-1
5406203-1 CAD Models
5406203-1 Part Data Attributes
|
5406203-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5406203-1
TE Connectivity
32 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Additional Feature | 4 PORT, 8 POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |