-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ ASSY,4P,8POS,SH,CAT5,NS P/O
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7682
|
Newark | Rj45 Connector, Jack, 8P8C, 4Port, Cat5 Rohs Compliant: Yes |Amp Te Connectivity 5406203-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$10.9500 / $13.6300 | Buy Now |
DISTI #
19R2135
|
Newark | Mj Assy,4P,8Pos,sh,cat5,ns P/O |Amp Te Connectivity 5406203-3 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 | Buy Now |
DISTI #
A115393-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1583 In Stock |
|
$10.0284 / $14.1600 | Buy Now |
DISTI #
5406203-3
|
Avnet Americas | PCB MOUNTED JACKS - SINGLE PORT, MULTI-P - Trays (Alt: 5406203-3) RoHS: Compliant Min Qty: 1600 Package Multiple: 80 Lead time: 11 Weeks, 3 Days Container: Tray | 0 |
|
$7.5442 / $8.5176 | Buy Now |
DISTI #
571-5406203-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1x4 8P SH CAT5 R/A RoHS: Compliant | 0 |
|
$9.2400 / $11.8200 | Order Now |
DISTI #
E02:0323_01938992
|
Arrow Electronics | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5 Tray Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2349 | Europe - 1580 |
|
$8.3313 / $9.3674 | Buy Now |
DISTI #
V36:1790_07462605
|
Arrow Electronics | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5 Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2406 | Americas - 480 |
|
$8.1740 / $9.1940 | Buy Now |
DISTI #
73776270
|
RS | MJ ASSY,4P,8POS, SH, CAT5,NS P/O, RJ45 Connectors | TE Connectivity 5406203-3 Min Qty: 1600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8300 | RFQ |
|
Future Electronics | 8 Position 1x4 Right Angle Through Hole Stacked RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tray | 0Tray |
|
$8.5100 / $8.7300 | Buy Now |
|
Future Electronics | 8 Position 1x4 Right Angle Through Hole Stacked RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tray | 0Tray |
|
$8.5100 / $8.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5406203-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5406203-3
TE Connectivity
MJ ASSY,4P,8POS,SH,CAT5,NS P/O
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 4 PORT, 8 POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |