Part Details for 5406205-2 by TE Connectivity
Overview of 5406205-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 5406205-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2665
|
Newark | Modular Conn/Ethernet Conn 6Port 8P R/A Shield |Amp Te Connectivity 5406205-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 917 |
|
$17.9600 | Buy Now |
DISTI #
19R2137
|
Newark | Mj Assy,6P,8Pos,sh,rvgtb,cat4 |Amp Te Connectivity 5406205-2 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1900 / $18.5200 | Buy Now |
DISTI #
2266-5406205-2-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 4 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
917 In Stock |
|
$13.8800 / $18.1100 | Buy Now |
DISTI #
5406205-2-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 4 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.4203 | Buy Now |
DISTI #
5406205-2
|
Avnet Americas | Conn RJ-45 F 48 POS 2.54mm Solder RA Thru-Hole 48 Terminal 6 Port Tray Cat 4 - Bulk (Alt: 5406205-2) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$14.0030 / $16.8511 | Buy Now |
DISTI #
571-5406205-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6PORT 8P R/A SHIELD RoHS: Compliant | 0 |
|
$16.2700 / $16.4200 | Order Now |
DISTI #
73776271
|
RS | MJ ASSY,6P,8POS, SH, RVGTB, CAT4 | TE Connectivity 5406205-2 Min Qty: 60 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$13.9700 | Buy Now |
DISTI #
AMP5406205-2
|
Heilind Electronics | MJ ASSY,6P,8POS,SH,RVGTB,CAT4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn RJ-45 F 48 POS 2.54mm Solder RA Thru-Hole 48 Terminal 6 Port Tray Cat 4 RoHS: Compliant |
917 Partner Stock |
|
$11.1400 / $18.9500 | Buy Now |
Part Details for 5406205-2
5406205-2 CAD Models
5406205-2 Part Data Attributes
|
5406205-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5406205-2
TE Connectivity
PHONE CONNECTOR,PCB MNT,48 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |