-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ ASSY,6P,8POS,SHLD,CAT5,NS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2139
|
Newark | Mj Assy,6P,8Pos,shld,cat5,ns |Amp Te Connectivity 5406206-2 Min Qty: 2025 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4400 | Buy Now |
DISTI #
5406206-2-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 17 Weeks Container: Tray |
87 In Stock |
|
$15.4745 / $19.0500 | Buy Now |
DISTI #
5406206-2
|
Avnet Americas | Conn RJ-45 F 48 POS 2.54mm Solder RA Thru-Hole 48 Terminal 6 Port Tray Cat 5e - Trays (Alt: 5406206-2) RoHS: Compliant Min Qty: 2025 Package Multiple: 75 Container: Tray | 0 |
|
$9.8804 / $11.1553 | Buy Now |
DISTI #
571-5406206-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ ASSY 6P 8POS 1X6 SHLD CAT5 NS RoHS: Compliant | 40 |
|
$12.9900 / $17.2400 | Buy Now |
DISTI #
73776272
|
RS | MJ ASSY,6P,8POS, SHLD, CAT5e, NS, RJ45 Connectors | TE Connectivity 5406206-2 Min Qty: 2025 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4970 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2025 Package Multiple: 75 Container: Tray | 0Tray |
|
$9.3800 | Buy Now |
DISTI #
AMP5406206-2
|
Heilind Electronics | MJ ASSY,6P,8POS,SHLD,CAT5,NS | Americas - 0 in Stock |
|
$11.7178 | Buy Now |
|
Onlinecomponents.com | MJ ASSY,6P,8POS,SHLD,CAT5e,NS RoHS: Compliant |
79 In Stock |
|
$10.2000 / $12.0000 | Buy Now |
DISTI #
51551360
|
Verical | Conn RJ-45 F 48 POS 1.02mm Solder RA Thru-Hole 48 Terminal 6 Port Cat 5e Tray Min Qty: 15 Package Multiple: 15 Date Code: 1707 | Americas - 75 |
|
$14.1800 / $15.4639 | Buy Now |
DISTI #
5406206-2
|
TTI | Modular Connectors / Ethernet Connectors MJ ASSY 6P 8POS 1X6 SHLD CAT5 NS Min Qty: 2025 Package Multiple: 2025 Container: Tray | Americas - 0 |
|
$10.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5406206-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5406206-2
TE Connectivity
MJ ASSY,6P,8POS,SHLD,CAT5,NS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.6 inch | |
Body Depth | 0.537 inch | |
Body Length | 3.5 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |