-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,RCPT,50POS,SHD,LPF,V/MTG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4891
|
Newark | D-Sub Standard Conn Asy Rcpt 50Pos Shd Lpf V/Mtg |Amp Te Connectivity 5406874-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1253 |
|
$9.8200 / $10.1000 | Buy Now |
DISTI #
A115402-ND
|
DigiKey | CONN SCSI RCPT 50POS VERT SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Tray |
90 In Stock |
|
$11.0945 / $14.2300 | Buy Now |
DISTI #
5406874-1
|
Avnet Americas | Conn IEEE 488 F 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port - Trays (Alt: 5406874-1) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tray | 0 |
|
$7.9521 / $9.5694 | Buy Now |
DISTI #
571-5406874-1
|
Mouser Electronics | D-Sub Standard Connectors ASY RCPT 50POS SHD LPF V/MTG RoHS: Compliant | 0 |
|
$8.5000 / $9.5400 | Order Now |
|
Future Electronics | ASSY,RCPT,50POS,SHD,LPF,V/MTG RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Container: Tray | 0Tray |
|
$9.4400 | Buy Now |
DISTI #
AMP5406874-1
|
Heilind Electronics | ASSY,RCPT,50POS,SHD,LPF,V/MTG | Americas - 0 in Stock |
|
$9.7864 / $10.2108 | Buy Now |
|
Onlinecomponents.com | ASSY,RCPT,50POS,SHD,LPF,V/MTG RoHS: Compliant |
1253 Partner Stock |
|
$9.5800 / $9.9600 | Buy Now |
DISTI #
AMP5406874-1
|
Interstate Connecting Components | ASSY,RCPT,50POS,SHD,LPF,V/MTG | 0 |
|
$9.7864 / $10.2108 | Buy Now |
DISTI #
5406874-1
|
Avnet Abacus | Conn IEEE 488 F 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port (Alt: 5406874-1) RoHS: Compliant Min Qty: 1120 Package Multiple: 140 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5406874-1
|
Avnet Abacus | Conn IEEE 488 F 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port (Alt: 5406874-1) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5406874-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5406874-1
TE Connectivity
ASSY,RCPT,50POS,SHD,LPF,V/MTG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.61 inch | |
Body Length | 3.32 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.085 inch | |
Mating Contact Row Spacing | 0.16 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BAIL MOUNT | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.064 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |