Part Details for 5410/3 SL001 by Alpha Wire
Overview of 5410/3 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5410/3 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7385
|
Newark | Multiconductor Unshielded Cable, Xtra Guardr 1, 3, 22 Awg, 0.35 Mm , 7 X 0.255Mm, 1000 Ft, 304.8 M Rohs Compliant: Yes |Alpha Wire 5410/3 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,393.1500 | Buy Now |
DISTI #
5410/3SL001-ND
|
DigiKey | CABLE 3COND 22AWG SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool |
1000 In Stock |
|
$2.1556 | Buy Now |
DISTI #
602-5410/3-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 3C FOIL SHLD 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$2,170.1500 | Order Now |
DISTI #
73559823
|
RS | Multiconductor, Shielded, 3C, 22AWG, Stranded, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5410/3 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,667.9500 / $3,153.0300 | RFQ |