Part Details for 541019 GR005 by Alpha Wire
Overview of 541019 GR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 541019 GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6097
|
Newark | Hu Wire Pvc/100 Ft |Alpha Wire 541019 GR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$75.7700 / $122.2200 | Buy Now |
DISTI #
541019GR005-ND
|
DigiKey | HOOK-UP STRND 10AWG GREEN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
21 In Stock |
|
$78.3252 / $122.9100 | Buy Now |
DISTI #
602-541019-100-04
|
Mouser Electronics | Hook-up Wire 541019 GREEN 100 FT RoHS: Compliant | 0 |
|
$93.2700 / $127.6800 | Order Now |
DISTI #
73559848
|
RS | Hook-Up Wire, 10Awg, Stranded BC, 600V, THHN/THWN, PVC Nylon Green | Alpha Wire 541019 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$114.3100 / $122.9100 | RFQ |
DISTI #
541019-GR005
|
TME | Wire, HookUp Wire, stranded, Cu, 10AWG, PA,PVC, green, 600V, 30.5m Min Qty: 1 | 1 |
|
$72.8700 / $104.1000 | Buy Now |