Part Details for 54108NT by Thomas & Betts
Overview of 54108NT by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 54108NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2905
|
Newark | Terminal, Compression Lug, 1/4In, Crimp, Product Range:Color Keyed Series, Termination:Crimp, Wire Size Awg Max:1Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Abb Thomas & Betts 54108NT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4226 |
|
$5.5600 / $7.7300 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 1AWG Copper Green 38.1mm Tin |
77 In Stock |
|
$13.9000 / $18.8800 | Buy Now |
|
Master Electronics | Lug Terminal 1AWG Copper Green 38.1mm Tin |
77 In Stock |
|
$13.9000 / $18.8800 | Buy Now |
Part Details for 54108NT
54108NT CAD Models
54108NT Part Data Attributes:
|
54108NT
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54108NT
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 1 AWG |