Part Details for 54123W/B by Rochester Electronics LLC
Overview of 54123W/B by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54123W/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54123W/B-ND
|
DigiKey | MULTIVIBRATOR, DUAL MONOSTABLE R Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$125.7200 | Buy Now |
|
Rochester Electronics | 54123 - Multivibrator, Dual Monostable Retriggerable RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 5 |
|
$107.8800 / $126.9200 | Buy Now |