-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3596
|
Newark | Conn, Ffc/Fpc, R/A, 45Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 54132-4562 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 4500 |
|
$1.2700 / $1.3100 | Buy Now |
DISTI #
82AH2844
|
Newark | Conn, Ffc/Fpc, R/A, 45Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 54132-4562 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 61 |
|
$1.8000 / $2.5600 | Buy Now |
DISTI #
0541324562
|
Avnet Americas | Conn FPC Connector SKT 45 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0541324562) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 19 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$1.3013 / $1.5747 | Buy Now |
DISTI #
538-54132-4562
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC Hsg AssyBtmW /AuPlt45CktEmbsTpPkg RoHS: Compliant | 3168 |
|
$1.2000 / $2.4300 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 45 Circuits, 0.1µm Gold (Au) Contact Plating RoHS: Compliant |
6000 Partner Stock |
|
$1.1400 / $1.2600 | Buy Now |
DISTI #
54132-4562
|
TTI | FFC & FPC Connectors 0.5 FPC Hsg AssyBtmW /AuPlt45CktEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$1.1000 | Buy Now |
DISTI #
SMC-54132-4562
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1521 |
|
RFQ | |
DISTI #
0541324562
|
Avnet Asia | Conn FPC Connector SKT 45 POS 0.5mm Solder RA SMD Embossed T/R (Alt: 0541324562) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 45 Circuits, 0.1µm Gold (Au) Contact Plating RoHS: Compliant |
6000 Partner Stock |
|
$1.1400 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54132-4562
Molex
Buy Now
Datasheet
|
Compare Parts:
54132-4562
Molex
Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.102 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |