Part Details for 541324097 by Molex
Overview of 541324097 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 541324097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541324097
|
Avnet Abacus | Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 541324097) RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
541324097
|
Avnet Abacus | Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 541324097) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1355733
|
element14 Asia-Pacific | SOCKET FFC/FPC, 0.5MM, SMT, 40WAY RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.5291 / $3.1280 | Buy Now |