-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC PCB RT ANG JACK W/POST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9715
|
Newark | Bnc Pcb Rt Ang Jack W/Post |Amp Te Connectivity 5414409-1 Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 | Buy Now |
DISTI #
A115403-ND
|
DigiKey | CONN BNC JACK R/A 75 OHM PCB Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.9789 / $15.5000 | Buy Now |
DISTI #
5414409-1
|
Avnet Americas | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold - Rail/Tube (Alt: 5414409-1) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$7.4273 / $8.9379 | Buy Now |
DISTI #
571-5414409-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC PCB RT ANG JACK W/POST RoHS: Compliant | 0 |
|
$9.6700 | Order Now |
|
Future Electronics | 2 GHz 75 Ohm Right Angle Panel Mount Female Socket BNC Connector RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 525 Container: Tube | 0Tube |
|
$7.4100 | Buy Now |
DISTI #
AMP5414409-1
|
Heilind Electronics | BNC PCB RT ANG JACK W/POST | Americas - 0 in Stock |
|
$9.2563 / $9.3945 | Buy Now |
|
Onlinecomponents.com | BNC PCB RT ANG JACK W/POST RoHS: Compliant |
210 On Order |
|
$7.1800 / $11.0800 | Buy Now |
DISTI #
5414409-1
|
Avnet Americas | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold - Rail/Tube (Alt: 5414409-1) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$7.4273 / $8.9379 | Buy Now |
DISTI #
5414409-1
|
Avnet Americas | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold - Rail/Tube (Alt: 5414409-1) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$7.4273 / $8.9379 | Buy Now |
DISTI #
AMP5414409-1
|
Interstate Connecting Components | BNC PCB RT ANG JACK W/POST | 0 |
|
$9.2563 / $9.3945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5414409-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5414409-1
TE Connectivity
BNC PCB RT ANG JACK W/POST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.625 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 16 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |