Part Details for 54145-TB by Thomas & Betts
Overview of 54145-TB by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 54145-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C2841
|
Newark | Terminal, Compression Lug, 1/2In, Crimp,2Awg, Product Range:Color Keyed Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Abb Thomas & Betts 54145-TB Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 2AWG Copper 48.77mm Electro Tin RoHS: Compliant |
75 In Stock |
|
$5.8500 / $6.7400 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Master Electronics | Lug Terminal 2AWG Copper 48.77mm Electro Tin RoHS: Compliant |
75 In Stock |
|
$5.8500 / $6.7400 | Buy Now |
Part Details for 54145-TB
54145-TB CAD Models
54145-TB Part Data Attributes
|
54145-TB
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54145-TB
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |