Part Details for 54150 by Thomas & Betts
Overview of 54150 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 54150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B8033
|
Newark | No1 Cu Std Brl. 1 Hole.5 Inch Bolt Rohs Compliant: Yes |Abb Thomas & Betts 54150 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 / $7.1600 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | Lug Terminal 1AWG Copper 53.34mm Tin |
95 In Stock |
|
$7.1100 / $8.3300 | Buy Now |
DISTI #
SMC-54150
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 2 |
|
$8.2720 | RFQ |
|
Master Electronics | Lug Terminal 1AWG Copper 53.34mm Tin |
95 In Stock |
|
$7.1100 / $8.3300 | Buy Now |
Part Details for 54150
54150 CAD Models
54150 Part Data Attributes:
|
54150
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54150
Thomas & Betts
Ring Terminal, 42mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 42 mm2 | |
Wire Gauge | 1 AWG |