-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK, RTANG, PCB, 50 OHM, BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M5449
|
Newark | Rf/Coax Connector, Bnc R/A Jack, 50 Ohm, Pcb Mt, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Frequency Max:4Ghz Rohs Compliant: Yes |Amp Te Connectivity 5415025-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 176 |
|
$9.0600 / $11.4200 | Buy Now |
DISTI #
96AC6764
|
Newark | 5415025-2 - Jack, Rtang, Pcb, 50 Ohm, Bnc Rohs Compliant: Yes |Amp Te Connectivity 5415025-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 / $9.6300 | Buy Now |
DISTI #
A102049-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 23 Weeks Container: Tray |
2176 In Stock |
|
$8.1404 / $10.8400 | Buy Now |
DISTI #
5415025-2
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Trays (Alt: 5415025-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 10 Weeks, 4 Days Container: Tray | 0 |
|
$6.4684 / $7.0844 | Buy Now |
DISTI #
89M5449
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 89M5449) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 176 Partner Stock |
|
$8.9900 / $11.2200 | Buy Now |
DISTI #
571-5415025-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK R/A 50 OHM RoHS: Compliant | 4216 |
|
$7.3400 / $11.4000 | Buy Now |
|
Future Electronics | JACK, RTANG, PCB, 50 OHM, BNC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$7.0500 | Buy Now |
|
Future Electronics | JACK, RTANG, PCB, 50 OHM, BNC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$7.3700 / $7.5000 | Buy Now |
DISTI #
AMP5415025-2
|
Heilind Electronics | JACK RTANG PCB 50 OHM BNC | Americas - 0 in Stock |
|
$7.5495 | Buy Now |
|
Onlinecomponents.com | JACK, RTANG, PCB, 50 OHM, BNC RoHS: Compliant |
3490 In Stock |
|
$6.5100 / $19.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5415025-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5415025-2
TE Connectivity
JACK, RTANG, PCB, 50 OHM, BNC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.432 inch | |
Body Depth | 0.432 inch | |
Body Diameter | 0.505 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 16 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.17 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |