-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG,R/A,N SER,RG58/U
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2292
|
Newark | Plug, r/A, n Ser, rg58/U |Amp Te Connectivity 5415255-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.8600 | Buy Now |
DISTI #
5415255-1-ND
|
DigiKey | CONN N PLUG R/A 50 OHM CRIMP Min Qty: 100 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$177.1046 | Buy Now |
DISTI #
5415255-1
|
Avnet Americas | Conn Type N PL 50Ohm Crimp RA Cable Mount Gold - Bulk (Alt: 5415255-1) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | PLUG,R/A,N SER,RG58/U RoHS: Compliant | 0 |
|
$179.5800 / $527.0600 | Buy Now |
DISTI #
5415255-1
|
Avnet Abacus | (Alt: 5415255-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLUG,R/A,N SER,RG58/U RoHS: Compliant | 0 |
|
$179.5800 / $527.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5415255-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5415255-1
TE Connectivity
PLUG,R/A,N SER,RG58/U
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.26 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 58A, RG 58C | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |