-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK, PCB, R/A, F SERIES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5415276-2-ND
|
DigiKey | CONN F JACK R/A 75 OHM PCB Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4635 | Buy Now |
DISTI #
5415276-2
|
Avnet Americas | Conn Type F RCP Solder RA Thru-Hole Tin - Bulk (Alt: 5415276-2) Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | JACK, PCB, RIGHT ANGLE, F SERIES RoHS: Compliant | 0 |
|
$4.0700 / $11.9500 | Buy Now |
DISTI #
5415276-2
|
Avnet Abacus | (Alt: 5415276-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JACK, PCB, RIGHT ANGLE, F SERIES RoHS: Compliant | 0 |
|
$4.0700 / $11.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5415276-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5415276-2
TE Connectivity
JACK, PCB, R/A, F SERIES
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.506 inch | |
Body Depth | 1.331 inch | |
Body Length | 0.43 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 10 Cycles | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Shell Finish | TIN OVER NICKEL | |
Shell Material | ZINC | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |