Part Details for 54157 by Thomas & Betts
Overview of 54157 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 54157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P0904
|
Newark | Terminal, Compression Lug, 1/4In, Crimp, 2/0Awg, Product Range:Color Keyed Series, Termination:Crimp, Wire Size Awg Max:00Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Abb Thomas & Betts 54157 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$11.1400 / $11.8300 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
|
Onlinecomponents.com | Lug Terminal (2/0)AWG Copper 41.91mm Electro Tin RoHS: Compliant |
33 In Stock |
|
$11.4300 / $13.1100 | Buy Now |
|
Quest Components | 17 |
|
$13.3200 / $16.2000 | Buy Now | |
|
Master Electronics | Lug Terminal (2/0)AWG Copper 41.91mm Electro Tin RoHS: Compliant |
33 In Stock |
|
$11.4300 / $13.1100 | Buy Now |
Part Details for 54157
54157 CAD Models
54157 Part Data Attributes
|
54157
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54157
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |