Part Details for 54157DMQB by National Semiconductor Corporation
Overview of 54157DMQB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54157DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, STD-TTL, 16 Pin, Ceramic, DIP | 2 |
|
$8.8015 / $10.5618 | Buy Now |
Part Details for 54157DMQB
54157DMQB CAD Models
54157DMQB Part Data Attributes:
|
54157DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54157DMQB
National Semiconductor Corporation
IC TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 48 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54157DMQB
This table gives cross-reference parts and alternative options found for 54157DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54157DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/01405BEB | TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Philips Semiconductors | 54157DMQB vs JM38510/01405BEB |
JM38510/01405BEB | IC TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | 54157DMQB vs JM38510/01405BEB |
JM38510/01405BEB | Multiplexer, TTL/H/L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16 | Signetics | 54157DMQB vs JM38510/01405BEB |
JM38510/01405BEC | TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Philips Semiconductors | 54157DMQB vs JM38510/01405BEC |
9322DMQB | IC 93 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | 54157DMQB vs 9322DMQB |
JM38510/01405BEC | Multiplexer, TTL/H/L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16 | Signetics | 54157DMQB vs JM38510/01405BEC |
SN54157J-00 | IC TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer | Texas Instruments | 54157DMQB vs SN54157J-00 |
54157DMQB | Multiplexer, TTL/H/L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 54157DMQB vs 54157DMQB |
JM38510/01405BEA | IC TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | 54157DMQB vs JM38510/01405BEA |
DM54157J | Multiplexer, TTL/H/L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 54157DMQB vs DM54157J |