Part Details for 54157FMQB by National Semiconductor Corporation
Overview of 54157FMQB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54157FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 54157 - Multiplexer, TTL/H/L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 44 |
|
$1.5800 / $1.8500 | Buy Now |
Part Details for 54157FMQB
54157FMQB CAD Models
54157FMQB Part Data Attributes
|
54157FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54157FMQB
National Semiconductor Corporation
IC TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Multiplexer/Demultiplexer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 48 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for 54157FMQB
This table gives cross-reference parts and alternative options found for 54157FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54157FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/01405BFB | Multiplexer, TTL/H/L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CQFP16 | Signetics | 54157FMQB vs JM38510/01405BFB |
54157FMQB | TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54157FMQB vs 54157FMQB |
M38510/01405BFX | Multiplexer, 93 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERAMIC, FP-16 | YAGEO Corporation | 54157FMQB vs M38510/01405BFX |
9322FMQB | Multiplexer, 93 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | 54157FMQB vs 9322FMQB |
JM38510/01405BFA | TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP16 | Philips Semiconductors | 54157FMQB vs JM38510/01405BFA |
JM38510/01405BFA | IC TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP16, Multiplexer/Demultiplexer | NXP Semiconductors | 54157FMQB vs JM38510/01405BFA |
DM54157W/883 | TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16 | Texas Instruments | 54157FMQB vs DM54157W/883 |
54157FMQB | Multiplexer, TTL/H/L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | 54157FMQB vs 54157FMQB |
54157FMQB | Multiplexer, TTL/H/L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | 54157FMQB vs 54157FMQB |
9322FMQB | IC 93 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | 54157FMQB vs 9322FMQB |